ISM97-3251BH-27.000MHZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 2.355
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: kr.1.24000
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 2.108
Unit Price: kr.1.24000
Datasheet
ISM97-1251AH-10.000MHZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISM97-3251BH-27.000MHZ

DigiKey Part Number
2780-ISM97-3251BH-27.000MHZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISM97-3251BH-27.000MHZ
Description
OSC XO 27MHZ 3.3V CMOS SMD
Customer Reference
Detailed Description
27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.