
ISM97-3251AH-16.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM97-3251AH-16.000MHZTR-ND - Tape & Reel (TR) 2780-ISM97-3251AH-16.000MHZCT-ND - Cut Tape (CT) 2780-ISM97-3251AH-16.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM97-3251AH-16.000MHZ |
Description | OSC XO 16MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTM325-16.000MBD-T | QST | 20 | 4981-QTM325-16.000MBD-TCT-ND | kr.8.75000 | Parametric Equivalent |
| SXO32C3C481-16.000M | Suntsu Electronics, Inc. | 2.599 | 2388-SXO32C3C481-16.000M-ND | kr.5.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.6.52400 | kr.65.24 |
| 25 | kr.6.16760 | kr.154.19 |
| 50 | kr.5.91140 | kr.295.57 |
| 100 | kr.5.66730 | kr.566.73 |
| 250 | kr.5.35960 | kr.1,339.90 |
| 500 | kr.5.13780 | kr.2,568.90 |
| 1.000 | kr.4.92542 | kr.4,925.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.60683 | kr.13,820.49 |
| 6.000 | kr.4.41668 | kr.26,500.08 |
| 9.000 | kr.4.30921 | kr.38,782.89 |
| 15.000 | kr.4.17757 | kr.62,663.55 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

