
15DYS812-240050S-3-2.5 | |
|---|---|
DigiKey Part Number | 2882-15DYS812-240050S-3-2.5-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS812-240050S-3-2.5 |
Description | AC/DC WALL MOUNT ADAPTER 24V 12W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 24V 12 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Manufacturer Ideal Power Ltd. | Power (Watts) 12 W |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized United Kingdom | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class I) | Input Connector BS 1363 |
Input Type Fixed Blade | Approval Agency CE, cULus, RCM, TUV |
Voltage - Input 90 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.09000 | kr.55.09 |
| 5 | kr.50.67000 | kr.253.35 |
| 10 | kr.48.86900 | kr.488.69 |
| 48 | kr.45.03375 | kr.2,161.62 |
| 96 | kr.43.43688 | kr.4,169.94 |
| 144 | kr.42.52910 | kr.6,124.19 |
| 288 | kr.41.02069 | kr.11,813.96 |
| 528 | kr.39.74568 | kr.20,985.72 |
| Unit Price without VAT: | kr.55.09000 |
|---|---|
| Unit Price with VAT: | kr.68.86250 |

