
15DYS812-120100S-1-2.5 | |
|---|---|
DigiKey Part Number | 2882-15DYS812-120100S-1-2.5-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS812-120100S-1-2.5 |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Manufacturer Ideal Power Ltd. | Power (Watts) 12 W |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Approval Agency CE, cULus, RCM, TUV |
Voltage - Input 90 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.10000 | kr.51.10 |
| 5 | kr.46.99200 | kr.234.96 |
| 10 | kr.45.32500 | kr.453.25 |
| 48 | kr.41.76729 | kr.2,004.83 |
| 96 | kr.40.28604 | kr.3,867.46 |
| 144 | kr.39.44361 | kr.5,679.88 |
| 288 | kr.38.04483 | kr.10,956.91 |
| 528 | kr.36.86206 | kr.19,463.17 |
| Unit Price without VAT: | kr.51.10000 |
|---|---|
| Unit Price with VAT: | kr.63.87500 |

