
20865-030E-03 | |
|---|---|
DigiKey Part Number | 5378-20865-030E-03TR-ND - Tape & Reel (TR) 5378-20865-030E-03CT-ND - Cut Tape (CT) 5378-20865-030E-03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20865-030E-03 |
Description | NOVASTACK 35-HDN RECEPTACLE 30P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.014" (0.35mm) |
Manufacturer I-PEX | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 30 | Height Above Board 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.35000 | kr.11.35 |
| 10 | kr.9.65600 | kr.96.56 |
| 25 | kr.9.04840 | kr.226.21 |
| 50 | kr.8.61480 | kr.430.74 |
| 100 | kr.8.20330 | kr.820.33 |
| 250 | kr.7.68940 | kr.1,922.35 |
| 500 | kr.7.32232 | kr.3,661.16 |
| 1.000 | kr.6.97286 | kr.6,972.86 |
| 2.500 | kr.6.79014 | kr.16,975.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.5.64545 | kr.112,909.00 |
| Unit Price without VAT: | kr.11.35000 |
|---|---|
| Unit Price with VAT: | kr.14.18750 |




