30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20864-030E-01

DigiKey Part Number
5378-20864-030E-01TR-ND - Tape & Reel (TR)
5378-20864-030E-01CT-ND - Cut Tape (CT)
5378-20864-030E-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20864-030E-01
Description
NOVASTACK 35-HDN PLUG 30P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pitch
0.014" (0.35mm)
Manufacturer
I-PEX
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.7mm
Number of Positions
30
Height Above Board
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.670
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.31000kr.13.31
10kr.11.33600kr.113.36
25kr.10.62320kr.265.58
50kr.10.11480kr.505.74
100kr.9.63110kr.963.11
250kr.9.02764kr.2,256.91
500kr.8.59666kr.4,298.33
1.000kr.8.18646kr.8,186.46
2.500kr.8.09268kr.20,231.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.5.64545kr.112,909.00
Manufacturers Standard Package
Unit Price without VAT:kr.13.31000
Unit Price with VAT:kr.16.63750