
20864-020E-01 | |
|---|---|
DigiKey Part Number | 5378-20864-020E-01TR-ND - Tape & Reel (TR) 5378-20864-020E-01CT-ND - Cut Tape (CT) 5378-20864-020E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20864-020E-01 |
Description | NOVASTACK 35-HDN PLUG 20P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.014" (0.35mm) |
Manufacturer I-PEX | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 20 | Height Above Board 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.59000 | kr.10.59 |
| 10 | kr.9.02200 | kr.90.22 |
| 25 | kr.8.45520 | kr.211.38 |
| 50 | kr.8.05060 | kr.402.53 |
| 100 | kr.7.66630 | kr.766.63 |
| 250 | kr.7.18576 | kr.1,796.44 |
| 500 | kr.6.84264 | kr.3,421.32 |
| 1.000 | kr.6.51600 | kr.6,516.00 |
| 2.500 | kr.6.30513 | kr.15,762.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.5.27554 | kr.105,510.80 |
| Unit Price without VAT: | kr.10.59000 |
|---|---|
| Unit Price with VAT: | kr.13.23750 |







