
20864-010E-01 | |
|---|---|
DigiKey Part Number | 5378-20864-010E-01TR-ND - Tape & Reel (TR) 5378-20864-010E-01CT-ND - Cut Tape (CT) 5378-20864-010E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20864-010E-01 |
Description | NOVASTACK 35-HDN PLUG 10P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.014" (0.35mm) |
Manufacturer I-PEX | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 10 | Height Above Board 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.89000 | kr.9.89 |
| 10 | kr.8.38800 | kr.83.88 |
| 25 | kr.7.85920 | kr.196.48 |
| 50 | kr.7.48240 | kr.374.12 |
| 100 | kr.7.12490 | kr.712.49 |
| 250 | kr.6.67880 | kr.1,669.70 |
| 500 | kr.6.35978 | kr.3,179.89 |
| 1.000 | kr.6.05616 | kr.6,056.16 |
| 2.500 | kr.5.82012 | kr.14,550.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.4.90320 | kr.98,064.00 |
| Unit Price without VAT: | kr.9.89000 |
|---|---|
| Unit Price with VAT: | kr.12.36250 |



