


20799-040E-01 | |
|---|---|
DigiKey Part Number | 5378-20799-040E-01TR-ND - Tape & Reel (TR) 5378-20799-040E-01CT-ND - Cut Tape (CT) 5378-20799-040E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20799-040E-01 |
Description | CONN FFC VERT 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.260" (6.60mm) | |
Locking Feature | Auto Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.96000 | kr.14.96 |
| 10 | kr.12.71900 | kr.127.19 |
| 25 | kr.11.91960 | kr.297.99 |
| 50 | kr.11.34940 | kr.567.47 |
| 100 | kr.10.80700 | kr.1,080.70 |
| 250 | kr.10.12984 | kr.2,532.46 |
| 500 | kr.9.64636 | kr.4,823.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.8.92706 | kr.13,390.59 |
| 3.000 | kr.8.50127 | kr.25,503.81 |
| 4.500 | kr.8.26176 | kr.37,177.92 |
| 7.500 | kr.7.96967 | kr.59,772.53 |
| Unit Price without VAT: | kr.14.96000 |
|---|---|
| Unit Price with VAT: | kr.18.70000 |




