
1356.17.0024 | |
|---|---|
DigiKey Part Number | 3628-1356.17.0024-ND |
Manufacturer | |
Manufacturer Product Number | 1356.17.0024 |
Description | 1356.17.0024 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Module N Type Female Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1356.17.0024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 5.2GHz, 5.3GHz, 5.537GHz, 5.8GHz, 5.912GHz | |
Frequency Range | 5.15GHz ~ 5.25GHz, 5.25GHz ~ 5.35GHz, 5.35GHz ~ 5.725GHz, 5.725GHz ~ 5.875GHz, 5.875GHz ~ 5.95GHz | |
Antenna Type | Module | |
Number of Bands | 5 | |
VSWR | 1.9, 2 | |
Return Loss | - | |
Gain | 18dBi, 19dBi, 18.5dBi, 18dBi, 17.5dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Chassis Mount | |
Height (Max) | 7.480" (190.00mm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,158.59000 | kr.1,158.59 |
| 10 | kr.985.72800 | kr.9,857.28 |
| 25 | kr.942.57400 | kr.23,564.35 |
| Unit Price without VAT: | kr.1,158.59000 |
|---|---|
| Unit Price with VAT: | kr.1,448.23750 |

