
34_MMBX-QMA-50-2/1--_NY | |
|---|---|
DigiKey Part Number | 3628-34_MMBX-QMA-50-2/1--_NY-ND |
Manufacturer | |
Manufacturer Product Number | 34_MMBX-QMA-50-2/1--_NY |
Description | COAX ADAPT QMA TO MMBX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MMBX Jack, Female Socket To QMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 34_MMBX-QMA-50-2/1--_NY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | MMBX Jack, Female Socket | |
Convert To (Adapter End) | QMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 12.4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold, White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.64.11840 | kr.6,411.84 |
| Unit Price without VAT: | kr.64.11840 |
|---|---|
| Unit Price with VAT: | kr.80.14800 |

