
ZM50E10L01 | |
|---|---|
DigiKey Part Number | ZM50E10L01-ND |
Manufacturer | |
Manufacturer Product Number | ZM50E10L01 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 20gf |
Series | Release Force 4.000gf |
Packaging Bulk | Pretravel 0.188" (4.8mm) |
Part Status Active | Differential Travel 0.075" (1.9mm) |
Circuit SPDT | Overtravel 0.039" (1.0mm) |
Switch Function On-Mom | Mechanical Life 10,000,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 120°C |
Actuator Type Lever, Formed | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.98550 | kr.9,985.50 |
| Unit Price without VAT: | kr.9.98550 |
|---|---|
| Unit Price with VAT: | kr.12.48188 |

