
SSCMRRN016MGAA3 | |
|---|---|
DigiKey Part Number | SSCMRRN016MGAA3-ND |
Manufacturer | |
Manufacturer Product Number | SSCMRRN016MGAA3 |
Description | SENSOR 0.23PSIG 0.08" 2.97V 8SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.23PSI (1.6kPa) Vented Gauge Male - 0.08" (1.93mm) Tube, Dual 0.33 V ~ 2.97 V 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Voltage - Supply 3.27V ~ 3.33V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.08" (1.93mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 9.79PSI (67.5kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 0.23PSI (1.6kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 8-SMD, J-Lead, Dual Ports, Same Side |
Output 0.33 V ~ 2.97 V | Supplier Device Package 8-SMT |
Accuracy ±0.25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.288.88340 | kr.28,888.34 |
| Unit Price without VAT: | kr.288.88340 |
|---|---|
| Unit Price with VAT: | kr.361.10425 |

