
SNG-QPDB-002 | |
|---|---|
DigiKey Part Number | 480-7038-ND |
Manufacturer | |
Manufacturer Product Number | SNG-QPDB-002 |
Description | SENSOR HALL EFFECT DIGITAL CABLE |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Digital Cable with Connector Module |
Datasheet | Datasheet |
EDA/CAD Models | SNG-QPDB-002 Models |
Category | Actuator Material Ferrous Metals, Gear Tooth |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Cable with Connector |
Series | Frequency 20 kHz |
Packaging Box | Voltage - Supply 4.5V ~ 26V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Hall Effect Sensor | Package / Case Module |
Output Type Digital |

