


NSCSSNN030PAUNV | |
|---|---|
DigiKey Part Number | 480-3785-ND |
Manufacturer | |
Manufacturer Product Number | NSCSSNN030PAUNV |
Description | SENSOR 30PSIA .074V 4SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute 0 mV ~ 74 mV (5V) 4-SIP Module |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 1.5V ~ 12V |
Series | Port Style No Port |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Maximum Pressure 60PSI (413.69kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 85°C |
Pressure Type Absolute | Mounting Type Through Hole |
Operating Pressure 30PSI (206.84kPa) | Package / Case 4-SIP Module |
Output Type Wheatstone Bridge | Supplier Device Package 4-SIP |
Output 0 mV ~ 74 mV (5V) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.351.48960 | kr.35,148.96 |
| Unit Price without VAT: | kr.351.48960 |
|---|---|
| Unit Price with VAT: | kr.439.36200 |

