Pressure Sensor ±1PSI (±6.89kPa) Differential Male - 0.16" (3.94mm) Tube, Dual 0 mV ~ 65 mV (5V) 4-SIP, Dual Ports, Same Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor ±1PSI (±6.89kPa) Differential Male - 0.16" (3.94mm) Tube, Dual 0 mV ~ 65 mV (5V) 4-SIP, Dual Ports, Same Side
NSCSHHN001PDUNV

NSCSHHN001PDUNV

DigiKey Part Number
480-3783-ND
Manufacturer
Manufacturer Product Number
NSCSHHN001PDUNV
Description
SENSOR 1PSID 0.16" .065V 4SIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±1PSI (±6.89kPa) Differential Male - 0.16" (3.94mm) Tube, Dual 0 mV ~ 65 mV (5V) 4-SIP, Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.5V ~ 12V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 0.16" (3.94mm) Tube, Dual
Series
Port Style
Barbed
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Maximum Pressure
±10PSI (±68.95kPa)
Applications
Board Mount
Operating Temperature
-40°C ~ 85°C
Pressure Type
Differential
Mounting Type
Through Hole
Operating Pressure
±1PSI (±6.89kPa)
Package / Case
4-SIP, Dual Ports, Same Side
Output Type
Wheatstone Bridge
Supplier Device Package
4-SIP
Output
0 mV ~ 65 mV (5V)
Base Product Number
Accuracy
±0.25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.400.56000kr.400.56
5kr.369.45800kr.1,847.29
10kr.357.89300kr.3,578.93
25kr.344.08200kr.8,602.05
50kr.334.64040kr.16,732.02
100kr.325.98630kr.32,598.63
Manufacturers Standard Package
Unit Price without VAT:kr.400.56000
Unit Price with VAT:kr.500.70000