
MPRLS0001PG0000SC | |
|---|---|
DigiKey Part Number | 480-MPRLS0001PG0000SC-ND |
Manufacturer | |
Manufacturer Product Number | MPRLS0001PG0000SC |
Description | MICRO PRESSURE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Gauge Male - 0.1" (2.5mm) Tube 24 b 12-SMD, No Lead, Top Port |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 1.8V ~ 3.6V |
Series | Port Size Male - 0.1" (2.5mm) Tube |
Packaging Bulk | Port Style Barbless |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Board Mount | Termination Style SMD (SMT) Tab |
Pressure Type Gauge | Maximum Pressure 5PSI (34.47kPa) |
Operating Pressure 1PSI (6.89kPa) | Operating Temperature -40°C ~ 85°C |
Output Type SPI | Mounting Type Surface Mount |
Output 24 b | Package / Case 12-SMD, No Lead, Top Port |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.123.50000 | kr.123.50 |
| 5 | kr.112.33200 | kr.561.66 |
| 10 | kr.108.19200 | kr.1,081.92 |
| 25 | kr.103.26320 | kr.2,581.58 |
| 50 | kr.99.89820 | kr.4,994.91 |
| 100 | kr.96.81500 | kr.9,681.50 |
| 700 | kr.89.46981 | kr.62,628.87 |
| Unit Price without VAT: | kr.123.50000 |
|---|---|
| Unit Price with VAT: | kr.154.37500 |

