Pressure Sensor 5PSI (34.47kPa) Vented Gauge 0 V ~ 7.5 V 8-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1865-01G-KDN

DigiKey Part Number
480-2622-ND
Manufacturer
Manufacturer Product Number
1865-01G-KDN
Description
SENSOR 5PSIG 7.5V
Customer Reference
Detailed Description
Pressure Sensor 5PSI (34.47kPa) Vented Gauge 0 V ~ 7.5 V 8-DIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.25%
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage - Supply
15V
Series
Port Style
No Port
Packaging
Tray
Features
Temperature Compensated
Part Status
Obsolete
Maximum Pressure
15PSI (103.42kPa)
Applications
Board Mount
Operating Temperature
-28°C ~ 54°C
Pressure Type
Vented Gauge
Mounting Type
Through Hole
Operating Pressure
5PSI (34.47kPa)
Package / Case
8-DIP Module
Output Type
Wheatstone Bridge
Base Product Number
Output
0 V ~ 7.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 10 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

10In Stock
Ships from WEC