BZE6-2RN-M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 478
Unit Price: kr.706.91000
Datasheet

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: kr.715.18400
Datasheet

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: kr.685.74960
Datasheet

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 11
Unit Price: kr.809.49000
Datasheet

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: kr.872.86580
Datasheet
Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZE6-2RN-M

DigiKey Part Number
BZE6-2RN-M-ND
Manufacturer
Manufacturer Product Number
BZE6-2RN-M
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw Terminal
Manufacturer
Honeywell Sensing and Productivity Solutions
Ingress Protection
IP66 - Dust Tight, Water Resistant
Series
Features
Actuator Seal Boot
Packaging
Bulk
Operating Force
255 ~ 680gf
Part Status
Active
Release Force
113gf
Circuit
SPDT
Operating Position
1.720" (43.7mm)
Switch Function
On-Mom
Pretravel
0.078" (2.0mm)
Current Rating (Amps)
15A (AC), 500mA (DC)
Differential Travel
0.002" (0.05mm)
Voltage Rating - AC
125 V
Overtravel
0.219" (5.6mm)
Voltage Rating - DC
125 V
Operating Temperature
-32°C ~ 71°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZE6-2RNHoneywell Sensing and Productivity Solutions478480-3689-NDkr.706.91000Parametric Equivalent
BZE6-2RN-SHoneywell Sensing and Productivity Solutions0480-3893-NDkr.715.18400Parametric Equivalent
BZE6-2RN193Honeywell Sensing and Productivity Solutions0480-5999-NDkr.685.74960Parametric Equivalent
BZE6-2RN7Honeywell Sensing and Productivity Solutions11480-3714-NDkr.809.49000Parametric Equivalent
BZE6-2RN7-SHoneywell Sensing and Productivity Solutions0BZE6-2RN7-S-NDkr.872.86580Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.912.40480kr.22,810.12
Unit Price without VAT:kr.912.40480
Unit Price with VAT:kr.1,140.50600