
66AT22-3 | |
|---|---|
DigiKey Part Number | 66AT22-3-ND |
Manufacturer | |
Manufacturer Product Number | 66AT22-3 |
Description | SWITCH TOGGLE 6PDT 7A 115V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 6PDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.27mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Quick Connect - 0.058" (Round) |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.40mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Operating Temperature -55°C ~ 85°C |
Current Rating (Amps) 7A (AC/DC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 115 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.6,230.79350 | kr.124,615.87 |
| Unit Price without VAT: | kr.6,230.79350 |
|---|---|
| Unit Price with VAT: | kr.7,788.49188 |

