
31NT391-6-C08 | |
|---|---|
DigiKey Part Number | 31NT391-6-C08-ND |
Manufacturer | |
Manufacturer Product Number | 31NT391-6-C08 |
Description | SWITCH TOGGLE SPST-NO 10A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST-NO Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flatted |
Mfr | Actuator Length 22.35mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Switch Function | Features Yellow Actuator |
Current Rating (Amps) 10A (AC) | Operating Temperature -40°C ~ 71°C |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.232.42190 | kr.23,242.19 |
| Unit Price without VAT: | kr.232.42190 |
|---|---|
| Unit Price with VAT: | kr.290.52738 |

