
3029AN | |
|---|---|
DigiKey Part Number | 480-2786-ND |
Manufacturer | |
Manufacturer Product Number | 3029AN |
Description | SENSOR VRS SINE WAVE CONNECTOR |
Customer Reference | |
Detailed Description | Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Connector Barrel, Stainless Steel |
Datasheet | Datasheet |
Category | Actuator Material Ferrous Metals, Gear Tooth |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Connector |
Series | Frequency 15 kHz |
Packaging Box | Operating Temperature -55°C ~ 120°C |
Part Status Obsolete | Package / Case Barrel, Stainless Steel |
Type VRS (Passive) | Base Product Number |
Output Type Sine Wave |



