
3010S20 | |
|---|---|
DigiKey Part Number | 480-3258-ND |
Manufacturer | |
Manufacturer Product Number | 3010S20 |
Description | SENSOR VRS SINE WAVE WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Wire Leads Barrel, Stainless Steel |
Datasheet | Datasheet |
Category | Output Type Sine Wave |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Material Ferrous Metals, Gear Tooth |
Series | Termination Style Wire Leads |
Packaging Bulk | Frequency 50 kHz |
Part Status Active | Operating Temperature -55°C ~ 120°C |
Type VRS (Passive) | Package / Case Barrel, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,855.21000 | kr.1,855.21 |
| 5 | kr.1,738.77000 | kr.8,693.85 |
| 10 | kr.1,695.41700 | kr.16,954.17 |
| 25 | kr.1,643.56400 | kr.41,089.10 |
| Unit Price without VAT: | kr.1,855.21000 |
|---|---|
| Unit Price with VAT: | kr.2,319.01250 |

