
2455RP-91000436 | |
|---|---|
DigiKey Part Number | 480-6656-ND |
Manufacturer | |
Manufacturer Product Number | 2455RP-91000436 |
Description | THERMOSTAT 80DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 176°F (80°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Category | Reset Temperature 149°F (65°C) |
Manufacturer Honeywell Sensing and Productivity Solutions | Tolerance ±3% |
Series | Termination Style Quick Connect |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Cylinder with Mounting Flange |
Circuit SPST-NC | Base Product Number |
Switching Temperature 176°F (80°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.158.88000 | kr.158.88 |
| 5 | kr.144.95800 | kr.724.79 |
| 10 | kr.139.80300 | kr.1,398.03 |
| 25 | kr.133.65240 | kr.3,341.31 |
| 50 | kr.129.45020 | kr.6,472.51 |
| 100 | kr.125.59980 | kr.12,559.98 |
| 500 | kr.117.85388 | kr.58,926.94 |
| Unit Price without VAT: | kr.158.88000 |
|---|---|
| Unit Price with VAT: | kr.198.60000 |


