
12TW59-7N | |
|---|---|
DigiKey Part Number | 12TW59-7N-ND |
Manufacturer | |
Manufacturer Product Number | 12TW59-7N |
Description | SWITCH TOGGLE DPDT 5A 125V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 20.83mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Turret |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection Environment Sealed |
Switch Function | Operating Temperature -65°C ~ 71°C |
Current Rating (Amps) 5A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,123.92360 | kr.56,196.18 |
| Unit Price without VAT: | kr.1,123.92360 |
|---|---|
| Unit Price with VAT: | kr.1,404.90450 |

