
102TL2-1 | |
|---|---|
DigiKey Part Number | 480-3357-ND |
Manufacturer | |
Manufacturer Product Number | 102TL2-1 |
Description | SWITCH TOGGLE DPDT 7.5A 115V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.27mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style IWTS |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection Environment Sealed |
Switch Function | Operating Temperature -65°C ~ 71°C |
Current Rating (Amps) 7.5A (AC/DC) | Actuator Material Nickel Plated |
Voltage Rating - AC 115 V | Base Product Number |
Voltage Rating - DC 30 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 32NT91-1 | Honeywell Sensing and Productivity Solutions | 138 | 480-2186-ND | kr.275.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,692.70140 | kr.84,635.07 |
| Unit Price without VAT: | kr.1,692.70140 |
|---|---|
| Unit Price with VAT: | kr.2,115.87675 |


