
101TL255-1 | |
|---|---|
DigiKey Part Number | 101TL255-1-ND |
Manufacturer | |
Manufacturer Product Number | 101TL255-1 |
Description | SWITCH TOGGLE SPDT 15A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Flatted |
Series | Actuator Length 16.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Obsolete | Termination Style IWTS |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.40mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Ingress Protection Environment Sealed |
Current Rating (Amps) 15A (AC), 20A (DC) | Operating Temperature -65°C ~ 71°C |
Voltage Rating - AC 125 V | Base Product Number |

