
101TL2133-3 | |
|---|---|
DigiKey Part Number | 101TL2133-3-ND |
Manufacturer | |
Manufacturer Product Number | 101TL2133-3 |
Description | SWITCH TOGGLE SPDT 7.5A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 20.32mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style IWTS |
Part Status Obsolete | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection Environment Sealed |
Switch Function | Features Blue/Green Fluorescent Cap |
Current Rating (Amps) 7.5A (AC/DC) | Operating Temperature -65°C ~ 71°C |
Voltage Rating - AC 125 V | Actuator Material Nickel Plated |
Voltage Rating - DC 28 V | Base Product Number |

