
C1812X105K251T | |
|---|---|
DigiKey Part Number | 4587-C1812X105K251TTR-ND - Tape & Reel (TR) 4587-C1812X105K251TCT-ND - Cut Tape (CT) 4587-C1812X105K251TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1812X105K251T |
Description | CAP CER 1UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812VC105KAT2A | KYOCERA AVX | 617 | 478-1812VC105KAT2ACT-ND | kr.6.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.5.45900 | kr.54.59 |
| 50 | kr.4.30740 | kr.215.37 |
| 100 | kr.3.95170 | kr.395.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.3.25631 | kr.2,279.42 |
| 1.400 | kr.3.08717 | kr.4,322.04 |
| 2.100 | kr.3.00247 | kr.6,305.19 |
| 3.500 | kr.2.90859 | kr.10,180.06 |
| 4.900 | kr.2.85371 | kr.13,983.18 |
| 7.000 | kr.2.80092 | kr.19,606.44 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |

