1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603B105K025T

DigiKey Part Number
4587-C0603B105K025TTR-ND - Tape & Reel (TR)
4587-C0603B105K025TCT-ND - Cut Tape (CT)
4587-C0603B105K025TDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C0603B105K025T
Description
CAP CER 1UF 25V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C105K3PACTUKEMET108.842399-C0603C105K3PACTUCT-NDkr.1.01000Direct
CC0603KPX5R8BB105YAGEO17.55713-CC0603KPX5R8BB105CT-NDkr.0.70000Direct
CC0603KRX5R8BB105YAGEO1.016.325311-1445-1-NDkr.0.70000Direct
GRM188R61E105KAADDMurata Electronics54.510490-16608-1-NDkr.1.52000Direct
06033D105KAT2AKYOCERA AVX251.376478-KGM15BR51E105KTCT-NDkr.0.76000Parametric Equivalent
In-Stock: 342
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.44400kr.4.44
50kr.0.31060kr.15.53
100kr.0.26880kr.26.88
500kr.0.19946kr.99.73
1.000kr.0.17815kr.178.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14619kr.584.76
8.000kr.0.13434kr.1,074.72
12.000kr.0.12841kr.1,540.92
20.000kr.0.12185kr.2,437.00
28.000kr.0.11801kr.3,304.28
40.000kr.0.11432kr.4,572.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500