
C0603B106M010T | |
|---|---|
DigiKey Part Number | 4587-C0603B106M010TTR-ND - Tape & Reel (TR) 4587-C0603B106M010TCT-ND - Cut Tape (CT) 4587-C0603B106M010TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0603B106M010T |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603ZD106MAT2A | KYOCERA AVX | 109.816 | 478-KGM15CR51A106MTCT-ND | kr.2.16000 | Parametric Equivalent |
| 0603ZD106MAT4A | KYOCERA AVX | 2.632 | 478-KGM15CR51A106MMCT-ND | kr.2.16000 | Parametric Equivalent |
| C0603C106M8PAC7411 | KEMET | 16.467 | 399-C0603C106M8PAC7411CT-ND | kr.3.30000 | Parametric Equivalent |
| CC0603MPX5R6BB106 | YAGEO | 1.603 | 13-CC0603MPX5R6BB106CT-ND | kr.1.14000 | Parametric Equivalent |
| CC0603MRX5R6BB106 | YAGEO | 266.270 | 311-1817-1-ND | kr.1.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.97600 | kr.9.76 |
| 50 | kr.0.70500 | kr.35.25 |
| 100 | kr.0.62200 | kr.62.20 |
| 500 | kr.0.48158 | kr.240.79 |
| 1.000 | kr.0.43835 | kr.438.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37367 | kr.1,494.68 |
| 8.000 | kr.0.34966 | kr.2,797.28 |
| 12.000 | kr.0.33763 | kr.4,051.56 |
| 20.000 | kr.0.32431 | kr.6,486.20 |
| 28.000 | kr.0.31653 | kr.8,862.84 |
| 40.000 | kr.0.30904 | kr.12,361.60 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

