
HJ-580XP | |
|---|---|
DigiKey Part Number | 6043-HJ-580XPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HJ-580XP |
Description | Bluetooth module |
Customer Reference | |
Detailed Description | Bluetooth Low Energy (BLE) Bluetooth v4.2 Transceiver Module 2.402GHz ~ 2.48GHz Antenna Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | Bluetooth Low Energy (BLE) | |
Protocol | ||
Modulation | GFSK, FSK | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 1Mbps | |
Power - Output | 0dBm | |
Sensitivity | -91dBm | |
Serial Interfaces | ADC, GPIO, JTAG, SPI, PWM, UART | |
Antenna Type | Antenna Included | |
Utilized IC / Part | DA14580 | |
Memory Size | 32kB OTP, 64kB EEPROM | |
Voltage - Supply | 2.5V ~ 3.7V | |
Current - Receiving | 3.7mA | |
Current - Transmitting | 4.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | LGA Module | |
Firmware Version | AT Command |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.12000 | kr.22.12 |
| 100 | kr.22.05900 | kr.2,205.90 |
| 1.000 | kr.19.41450 | kr.19,414.50 |
| Unit Price without VAT: | kr.22.12000 |
|---|---|
| Unit Price with VAT: | kr.27.65000 |





