
TM3RA1-44(50) | |
|---|---|
DigiKey Part Number | TM3RA1-44(50)-ND |
Manufacturer | |
Manufacturer Product Number | TM3RA1-44(50) |
Description | CONN MOD JACK 4P4C VERT UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | TM3RA1-44(50) Models |
Category | Orientation Vertical |
Manufacturer Hirose Electric Co Ltd | Termination Solder |
Series | Shielding Unshielded |
Packaging Tray | Features Board Lock |
Part Status Last Time Buy | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.8.55950 | kr.1,027.14 |
| Unit Price without VAT: | kr.8.55950 |
|---|---|
| Unit Price with VAT: | kr.10.69938 |

