Parametric Equivalent
Parametric Equivalent

TM21R-5B-3232D | |
|---|---|
DigiKey Part Number | TM21R-5B-3232D-ND |
Manufacturer | |
Manufacturer Product Number | TM21R-5B-3232D |
Description | CONN MOD JACK 8P8C R/A SHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | TM21R-5B-3232D Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer Hirose Electric Co Ltd | Ratings Cat5 |
Series | Features Board Lock, Light Pipe |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Up and Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 8 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 2 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Operating Temperature -25°C ~ 80°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM21R-5B-3232D-LP(50) | Hirose Electric Co Ltd | 73 | H11308-ND | kr.206.18000 | Parametric Equivalent |
| 0441700001 | Molex | 580 | WM5472-ND | kr.252.90000 | Parametric Equivalent |



