_sml.jpg)
_sml.jpg)
RM15WTRZ-8P(71) | |
|---|---|
DigiKey Part Number | H124392-ND |
Manufacturer | |
Manufacturer Product Number | RM15WTRZ-8P(71) |
Description | CONN RCPT MALE 8P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | RM15WTRZ-8P(71) Models |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Obsolete | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Current Rating (Amps) 5A |
Shell Size - Insert 15 | Voltage Rating 500VAC, 700VDC |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Fastening Type Threaded | Insert Material Diallyl Phthalate (DAP) |
Orientation Keyed | Base Product Number |
Primary Material Metal |

