
PD-1608BA(09) | |
|---|---|
DigiKey Part Number | PD-1608BA(09)-ND |
Manufacturer | |
Manufacturer Product Number | PD-1608BA(09) |
Description | CONN PLUG 8POS SOLDER SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Plug Connector Solder Silver |
Datasheet | Datasheet |
EDA/CAD Models | PD-1608BA(09) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Solder |
Packaging Bag | Wire Type Discrete |
Part Status Active | Features Flange |
Connector Type Plug | Contact Finish Silver |
Contact Type Male Pin | Base Product Number |
Number of Positions 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.16.53800 | kr.330.76 |
| Unit Price without VAT: | kr.16.53800 |
|---|---|
| Unit Price with VAT: | kr.20.67250 |

