
PCN13E-96S-2.54DS(71) | |
|---|---|
DigiKey Part Number | PCN13E-96S-2.54DS(71)-ND |
Manufacturer | |
Manufacturer Product Number | PCN13E-96S-2.54DS(71) |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
EDA/CAD Models | PCN13E-96S-2.54DS(71) Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Hirose Electric Co Ltd | Termination Solder |
Series | Features Board Lock |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.10µm) |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 85°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.45.37333 | kr.1,088.96 |
| Unit Price without VAT: | kr.45.37333 |
|---|---|
| Unit Price with VAT: | kr.56.71666 |

