
PCN13E-44S-2.54DS(71) | |
|---|---|
DigiKey Part Number | PCN13E-44S-2.54DS(71)-ND |
Manufacturer | |
Manufacturer Product Number | PCN13E-44S-2.54DS(71) |
Description | CONN DIN RCPT 44POS |
Customer Reference | |
Detailed Description | 44 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
EDA/CAD Models | PCN13E-44S-2.54DS(71) Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Hirose Electric Co Ltd | Termination Solder |
Series | Features Board Lock |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 3.94µin (0.10µm) |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 85°C |
Number of Positions 44 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Base Product Number |

