Direct

PCN10EA-100S-2.54DSA(72) | |
|---|---|
DigiKey Part Number | H124252-ND |
Manufacturer | |
Manufacturer Product Number | PCN10EA-100S-2.54DSA(72) |
Description | CONN DIN RCPT 100POS |
Customer Reference | |
Detailed Description | 100 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
EDA/CAD Models | PCN10EA-100S-2.54DSA(72) Models |
Category | Style B |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 85°C |
Number of Positions 100 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCN10EA-100S-2.54DSA(52) | Hirose Electric Co Ltd | 0 | 26-PCN10EA-100S-2.54DSA(52)-ND | kr.67.75550 | Direct |


