
PCN10EA-32S-2.54DSA(52) | |
|---|---|
DigiKey Part Number | 26-PCN10EA-32S-2.54DSA(52)-ND |
Manufacturer | |
Manufacturer Product Number | PCN10EA-32S-2.54DSA(52) |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Category | Style B |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 7.87µin (0.200µm) |
Number of Positions 32 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.28.72140 | kr.1,436.07 |
| Unit Price without VAT: | kr.28.72140 |
|---|---|
| Unit Price with VAT: | kr.35.90175 |

