
P-1624BG(09) | |
|---|---|
DigiKey Part Number | P-1624BG(09)-ND |
Manufacturer | |
Manufacturer Product Number | P-1624BG(09) |
Description | CONN PLUG 24POS SOLDER GOLD |
Customer Reference | |
Detailed Description | 24 Position Rectangular Plug Connector Solder Eyelet Gold |
Datasheet | Datasheet |
EDA/CAD Models | P-1624BG(09) Models |
Category | Number of Rows 3 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Solder Eyelet |
Packaging Bulk | Wire Type Discrete |
Part Status Obsolete | Features Flange |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Color Blue |
Number of Positions 24 | Base Product Number |

