Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HRM(V)-304S | |
|---|---|
DigiKey Part Number | H11567-ND |
Manufacturer | |
Manufacturer Product Number | HRM(V)-304S |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
EDA/CAD Models | HRM(V)-304S Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 85°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HRM(V)-301S | Hirose Electric Co Ltd | 1.071 | H11565-ND | kr.128.77000 | Parametric Equivalent |
| 0732510421 | Molex | 0 | 900-0732510421-ND | kr.32.99653 | Parametric Equivalent |
| 0732510440 | Molex | 0 | 900-0732510440-ND | kr.46.04064 | Parametric Equivalent |
| 0732511100 | Molex | 0 | 900-0732511100-ND | kr.33.70960 | Parametric Equivalent |
| 0732511780 | Molex | 0 | 900-0732511780-ND | kr.25.17540 | Parametric Equivalent |
















