


HRM-512S(40) | |
|---|---|
DigiKey Part Number | H122749-ND |
Manufacturer | |
Manufacturer Product Number | HRM-512S(40) |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | HRM-512S(40) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 12.4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.355.07000 | kr.355.07 |
| 10 | kr.301.77900 | kr.3,017.79 |
| 25 | kr.282.89040 | kr.7,072.26 |
| 50 | kr.269.39900 | kr.13,469.95 |
| 100 | kr.256.55490 | kr.25,655.49 |
| 250 | kr.244.55988 | kr.61,139.97 |
| Unit Price without VAT: | kr.355.07000 |
|---|---|
| Unit Price with VAT: | kr.443.83750 |

