Parametric Equivalent

HR12-10R-8SDL(73) | |
|---|---|
DigiKey Part Number | HR12-10R-8SDL(73)-ND |
Manufacturer | |
Manufacturer Product Number | HR12-10R-8SDL(73) |
Description | CONN RCPT FMALE 8POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | HR12-10R-8SDL(73) Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polybutylene Terephthalate (PBT) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Features Ground |
Number of Positions 8 | Shielding |
Shell Size - Insert 10 | Voltage Rating 100VAC, 140VDC |
Mounting Type Through Hole, Right Angle | Operating Temperature -15°C ~ 60°C |
Mounting Feature Flange | Contact Material Phosphor Bronze |
Termination Solder | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Fastening Type Snap-In | Base Product Number |
Orientation Keyed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR12-10R-8SDL(71) | Hirose Electric Co Ltd | 45 | H124053-ND | kr.29.92000 | Parametric Equivalent |


