



HR11-9BR-4S(73) | |
|---|---|
DigiKey Part Number | H12176-ND |
Manufacturer | |
Manufacturer Product Number | HR11-9BR-4S(73) |
Description | CONN RCPT FMALE 4P SOLDER CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR11-9BR-4S(73) Models |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 2A |
Shell Size - Insert 9 | Voltage Rating 100VAC, 140VDC |
Mounting Type Panel Mount | Operating Temperature -10°C ~ 60°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Phosphor Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Fastening Type Bayonet Lock | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Applications Communication Systems, Instrumentation |
Primary Material Metal | Base Product Number |

