Slate 28 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 28 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3ABG-10108-S8

DigiKey Part Number
H3ABG-10108-S8-ND
Manufacturer
Manufacturer Product Number
H3ABG-10108-S8
Description
JUMPER-H1507TR/A3048S/H1505TR 8"
Customer Reference
Detailed Description
Slate 28 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Slate
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Pin
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.4.40000kr.44.00
30kr.3.99000kr.119.70
50kr.3.81280kr.190.64
100kr.3.58530kr.358.53
250kr.3.30516kr.826.29
500kr.3.10800kr.1,554.00
1.000kr.2.92274kr.2,922.74
2.500kr.2.69478kr.6,736.95
5.000kr.2.53431kr.12,671.55
Manufacturers Standard Package
Unit Price without VAT:kr.4.40000
Unit Price with VAT:kr.5.50000
Alternate Color
JUMPER-H1507TR/A3048A/H1505TR 8"
In-Stock: 0
Unit Price: kr.4.40000
JUMPER-H1507TR/A3048B/H1505TR 8"
In-Stock: 0
Unit Price: kr.4.40000
JUMPER-H1507TR/A3048G/H1505TR 8"
In-Stock: 0
Unit Price: kr.4.40000
JUMPER-H1507TR/A3048L/H1505TR 8"
In-Stock: 0
Unit Price: kr.4.40000
JUMPER-H1507TR/A3048N/H1505TR 8"
In-Stock: 0
Unit Price: kr.4.40000
Alternate Length
JUMPER-H1507TR/A3048S/H1505TR 2"
In-Stock: 0
Unit Price: kr.4.02000
JUMPER-H1507TR/A3048S/H1505TR 3"
In-Stock: 0
Unit Price: kr.4.08300
JUMPER-H1507TR/A3048S/H1505TR 4"
In-Stock: 0
Unit Price: kr.4.14600
JUMPER-H1507TR/A3048S/H1505TR 5"
In-Stock: 0
Unit Price: kr.4.21000
JUMPER-H1507TR/A3048S/H1505TR 6"
In-Stock: 0
Unit Price: kr.4.27300
Assembly Component