


H3AAT-10103-W8 | |
|---|---|
DigiKey Part Number | H3AAT-10103-W8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10103-W8 |
Description | JUMPER-H1506TR/A3048W/H1506TR 3" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.63300 | kr.36.33 |
| 30 | kr.3.29467 | kr.98.84 |
| 50 | kr.3.14720 | kr.157.36 |
| 100 | kr.2.95950 | kr.295.95 |
| 250 | kr.2.72824 | kr.682.06 |
| 500 | kr.2.56554 | kr.1,282.77 |
| 1.000 | kr.2.41262 | kr.2,412.62 |
| 2.500 | kr.2.22443 | kr.5,561.07 |
| 5.000 | kr.2.09195 | kr.10,459.75 |
| Unit Price without VAT: | kr.3.63300 |
|---|---|
| Unit Price with VAT: | kr.4.54125 |











