


H3AAG-10112-G6 | |
|---|---|
DigiKey Part Number | H3AAG-10112-G6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10112-G6 |
Description | JUMPER-H1507TR/A3049G/H1507TR12" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.66600 | kr.46.66 |
| 30 | kr.4.23100 | kr.126.93 |
| 50 | kr.4.04360 | kr.202.18 |
| 100 | kr.3.80210 | kr.380.21 |
| 250 | kr.3.50476 | kr.876.19 |
| 500 | kr.3.29578 | kr.1,647.89 |
| 1.000 | kr.3.09937 | kr.3,099.37 |
| 2.500 | kr.2.85767 | kr.7,144.18 |
| 5.000 | kr.2.68749 | kr.13,437.45 |
| Unit Price without VAT: | kr.4.66600 |
|---|---|
| Unit Price with VAT: | kr.5.83250 |











