


H3AAG-10108-W4 | |
|---|---|
DigiKey Part Number | H3AAG-10108-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10108-W4 |
Description | JUMPER-H1507TR/A2015W/H1507TR 8" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.38100 | kr.43.81 |
| 30 | kr.3.97300 | kr.119.19 |
| 50 | kr.3.79640 | kr.189.82 |
| 100 | kr.3.56940 | kr.356.94 |
| 250 | kr.3.29048 | kr.822.62 |
| 500 | kr.3.09418 | kr.1,547.09 |
| 1.000 | kr.2.90974 | kr.2,909.74 |
| 2.500 | kr.2.68281 | kr.6,707.02 |
| 5.000 | kr.2.52304 | kr.12,615.20 |
| Unit Price without VAT: | kr.4.38100 |
|---|---|
| Unit Price with VAT: | kr.5.47625 |











