


H3AAG-10105-N6 | |
|---|---|
DigiKey Part Number | H3AAG-10105-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10105-N6 |
Description | JUMPER-H1507TR/A3049N/H1507TR 5" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.23500 | kr.42.35 |
| 30 | kr.3.84200 | kr.115.26 |
| 50 | kr.3.67220 | kr.183.61 |
| 100 | kr.3.45210 | kr.345.21 |
| 250 | kr.3.18268 | kr.795.67 |
| 500 | kr.2.99298 | kr.1,496.49 |
| 1.000 | kr.2.81452 | kr.2,814.52 |
| 2.500 | kr.2.59501 | kr.6,487.52 |
| 5.000 | kr.2.44049 | kr.12,202.45 |
| Unit Price without VAT: | kr.4.23500 |
|---|---|
| Unit Price with VAT: | kr.5.29375 |











